DRV5825PRHBR, Audio Amplifiers 4.5-V to 26.4-V, 7.5-A stereo, 15-A mono, digital input, Piezo driver with smart I/V protection 32-VQFN -25 t

DRV5825PRHBR, Audio Amplifiers 4.5-V to 26.4-V, 7.5-A stereo, 15-A mono, digital input, Piezo driver with smart I/V protection 32-VQFN -25 t
Изображения служат только для ознакомления,
см. техническую документацию
1 410 руб.
от 10 шт.940 руб.
от 100 шт.824 руб.
от 250 шт.764.05 руб.
1 шт. на сумму 1 410 руб.
Плати частями
от 354 руб. × 4 платежа
Номенклатурный номер: 8004693976
Артикул: DRV5825PRHBR
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio Amplifiers
DRV5825P Class-D Audio Amplifier

Texas Instruments DRV5825P Class-D Audio Amplifier is a stereo high-performance closed-loop Class-D with an integrated audio processor with up to 96kHz architecture. The powerful audio DSP core supports advanced audio processing. An integrated SRC (Sample rate convertor) detects the input sample rate change. Then the Texas Instruments DRV5825P auto converts to the target sample rate, which DSP is running to avoid any audio artifacts. This process flow supports 2x15 BQs, adaptive I/V limiter based on Piezo speaker impedance and LC filter model, full-band AGL (Automatic Gain Limiter), THD manager (Clipper).

Технические параметры

Brand: Texas Instruments
Class: Class-D
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Type: Digital
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 17.5 mA
Package / Case: VQFN-32
Packaging: Reel, Cut Tape
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Line Drivers/Receivers
Series: DRV5825P
Shutdown: Shutdown
Subcategory: Audio ICs
Supply Type: Single
Supply Voltage - Max: 26.4 V
Supply Voltage - Min: 4.5 V
THD plus Noise: 1%
Type: Piezo Sounder Driver
Вес, г 0.5

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем