DRV8811PWP, Motor / Motion / Ignition Controllers & Drivers Stepper motor controller IC
![DRV8811PWP, Motor / Motion / Ignition Controllers & Drivers Stepper motor controller IC](https://static.chipdip.ru/lib/238/DOC025238807.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
850 руб.
от 10 шт. —
730 руб.
от 100 шт. —
601 руб.
от 250 шт. —
546.03 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8x Integrated Motor DriversTexas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | DRV8811EVM |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Features: | P2P DRV8811/18 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 2.5 A |
Operating Supply Voltage: | 8 V to 38 V |
Output Current: | 1.4 A |
Package / Case: | HTSSOP-28 |
Packaging: | Tube |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Rds On - Drain-Source Resistance: | 1 Ohms |
Series: | DRV8811 |
Subcategory: | PMIC-Power Management ICs |
Type: | Stepper Driver |
Motor Controller Type | Motor Controller |
Operating Current | 4(mA) |
Operating Supply Voltage | 8 TO 40(V) |
Operating Supply Voltage (Max) | 40(V) |
Operating Supply Voltage (Min) | 8(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | HTSSOP EP |
Packaging | Tape and Reel |
Rad Hardened | No |
Вес, г | 0.12 |
Техническая документация
Datasheet DRV8811PWP
pdf, 2184 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем