DRV8818PWP, Motor / Motion / Ignition Controllers & Drivers 2.5A Bipolar Stepper Motor Driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 040 руб.
от 10 шт. —
860 руб.
от 100 шт. —
707 руб.
от 250 шт. —
637.40 руб.
Добавить в корзину 1 шт.
на сумму 1 040 руб.
Плати частями
от 260 руб. × 4 платежа
от 260 руб. × 4 платежа
Описание
Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8818 2.5A Bipolar Stepper Motor DriverTexas Instruments DRV8818 2.5A Bipolar Stepper Motor Driver provides an integrated stepper motor driver solution for printers, scanners, and other automated equipment applications. Texas Instruments DRV8818 has two H-bridge drivers as well as microstepping indexer logic to control a stepper motor. The output driver block for each H-bridge driver consists of N-channel power MOSFETs configured as full H-bridges to drive the motor windings. A simple step/direction interface allows easy interfacing to controller circuits. Pins allow configuration of the motor in full-step, half-step, quarter-step, or eighth-step modes. Decay mode and PWM off time are programmable. Internal shutdown functions are provided for over current protection, short circuit protection, under-voltage lockout and overtemperature.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | DRV8818EVM |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Features: | Integrated micro-stepping |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 8 V to 35 V |
Output Current: | 2.5 A |
Package / Case: | HTSSOP-28 |
Packaging: | Tube |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Rds On - Drain-Source Resistance: | 370 mOhms |
Series: | DRV8818 |
Subcategory: | PMIC-Power Management ICs |
Type: | Half Bridge |
Motor Controller Type | Motor Driver |
Operating Current | 10(mA) |
Operating Supply Voltage (Max) | 15(V) |
Operating Supply Voltage (Min) | 8(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | HTSSOP EP |
Packaging | Rail/Tube |
Rad Hardened | No |
Вес, г | 0.12 |
Техническая документация
Datasheet DRV8818PWP
pdf, 1747 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем