F280025CPTSR, 32-bit Microcontrollers - MCU C2000™ 32-bit MCU with 100-MHz, FPU, TMU, 128-kb flash, CLB 48-LQFP -40 to 125

F280025CPTSR, 32-bit Microcontrollers - MCU C2000™ 32-bit MCU with 100-MHz, FPU, TMU, 128-kb flash, CLB 48-LQFP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 10 шт.1 390 руб.
от 100 шт.1 090 руб.
от 250 шт.957.88 руб.
1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Номенклатурный номер: 8004694047
Артикул: F280025CPTSR
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

ADC Resolution: 2x12 bit
Brand: Texas Instruments
Core: C28x
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 24 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: CAN, I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 14 Channel
Number of I/Os: 16 I/O
Number of Timers/Counters: 9x32 bit
Package / Case: LQFP-48
Packaging: Reel, Cut Tape
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: TMS320F280025C
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Tradename: C2000
Watchdog Timers: Watchdog Timer

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем