INA240EVM
![Фото 1/2 INA240EVM](https://static.chipdip.ru/lib/721/DOC028721895.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/351/DOC025351431.jpg)
8 020 руб.
1 шт.
на сумму 8 020 руб.
Плати частями
от 2 005 руб. × 4 платежа
от 2 005 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
INA240EVM Current Sensing Amplifier EVMTexas Instruments INA240EVM Current Sensing Amplifier Evaluation Module (EVM) is designed to evaluate the performance of the INA240. The INA240EVM package includes one large PCB that can be broken apart into four separate PCBs, one for each of the four gain versions (INA240A1/A2/A3/A4). The Texas Instruments INA240EVM includes test points for external hardware connections, placeholder pads to add filtering components, and surface mount resistors for ease of setting the reference.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
Manufacturer: | Texas Instruments |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Modules |
Series: | INA240 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | INA240 |
Type: | Current Sense |
Analogue Function | Current Sensing Amplifier |
Featured Device | INA240A |
For Use With | INA240 |
Kit Classification | Development Kit |
Kit Name | High or Low Side Current Sensing Amplifier |
Вес, г | 0.18 |