INA332AIDGKR, CMOS

Фото 1/2 INA332AIDGKR, CMOS
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.160 руб.
2 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8033218966
Артикул: INA332AIDGKR
Бренд: Texas Instruments

Технические параметры

Maximum Input Offset Voltage 8mV
Mounting Type Surface Mount
Package Type VSSOP
Pin Count 8
Power Supply Type Single
Typical Gain Bandwidth Product 2MHz
Typical Single Supply Voltage 2.5V to 5.5V V
3 dB Bandwidth: 2 MHz
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 60 dB
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain Error: 0.4%
GBP - Gain Bandwidth Product: 2 MHz
Ib - Input Bias Current: 10 pA
Manufacturer: Texas Instruments
Maximum Input Resistance: 10 TOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 415 uA
Operating Supply Voltage: 5.5 V
Package / Case: VSSOP-8
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 86.02 dB
Series: INA332
SR - Slew Rate: 5 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Vos - Input Offset Voltage: 8 mV

Техническая документация

Datasheet
pdf, 578 КБ