ISO7140CCDBQR, Digital Isolators SM-Footprint Lo-Pwr Quad CH Digital Iso

Фото 1/2 ISO7140CCDBQR, Digital Isolators SM-Footprint Lo-Pwr Quad CH Digital Iso
Изображения служат только для ознакомления,
см. техническую документацию
1 610 руб.
от 10 шт.1 260 руб.
от 100 шт.982 руб.
от 250 шт.864.73 руб.
Добавить в корзину 1 шт. на сумму 1 610 руб.
Плати частями
от 404 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8004694122
Артикул: ISO7140CCDBQR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP T/R

Технические параметры

Brand: Texas Instruments
Data Rate: 50 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Forward Channels: 4 Channel
Input Type: CMOS, TTL
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 2.3 mA
Operating Supply Voltage: 2.7 V to 5 V
Package/Case: SSOP-16
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 23 ns
Reverse Channels: 0 Channel
Series: ISO7140CC
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Automotive No
Coupling Type Capacitive Coupling
ECCN (US) EAR99
Forward/Reverse Channels 4/0
Lead Shape Gull-wing
Maximum Data Rate 50Mbps
Maximum ESD Protection Voltage (kV) ±1.5@CDM/±4@HBM/±0.2@MM
Maximum Fall Time (ns) 3(Typ)
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 150
Maximum Propagation Delay Time (tPHL) (ns) 50
Maximum Propagation Delay Time (tPLH) (ns) 35
Maximum Rise Time (ns) 3(Typ)
Maximum Working Insulation Voltage 566Vp
Minimum Common Mode Rejection (kV/us) 25
Minimum Isolation Voltage (Vrms) 2500
Minimum Operating Supply Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 4
Output Type Logic
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Standard Package Name SOP
Supplier Package SSOP
Type General Purpose
Typical Operating Supply Voltage (V) 3.3|5
Вес, г 0.13

Техническая документация

Чертеж
pdf, 364 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем