ISO7142CCQDBQRQ1, Digital Isolators Automotive, quad-channel, 2/2, 50-Mbps digital isolator 16-SSOP -40 to 125

ISO7142CCQDBQRQ1, Digital Isolators Automotive, quad-channel, 2/2, 50-Mbps digital isolator 16-SSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 740 руб.
от 10 шт.1 540 руб.
от 25 шт.1 420 руб.
от 100 шт.1 149.87 руб.
1 шт. на сумму 1 740 руб.
Плати частями
от 435 руб. × 4 платежа
Номенклатурный номер: 8004694123
Артикул: ISO7142CCQDBQRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO7142CC Low-Power Quad Channel Digital Isolator

Texas Instruments ISO7142CC Low-Power Quad Channel Digital Isolator provides galvanic isolation up to 2500V RMS for 1 minute per UL and 4242V PK per VDE. The ISO7142CC is a quad-channel isolator with two forward and two reverse-direction channels. This device is capable of the maximum data rate of 50Mbps with 5V supplies and 40Mbps with 3.3V or 2.7V supplies. ISO7142CC has integrated filters on the inputs to support noise-prone applications. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier. Used in conjunction with isolated power supplies, this device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. This device has TTL input thresholds and can operate from 2.7V, 3.3V, and 5V supplies.

Технические параметры

Brand: Texas Instruments
Data Rate: 50 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Forward Channels: 2 Channel
Isolation Type: Galvanic Isolation
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 2.8 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.5 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 11.1 mA
Package / Case: SSOP-16
Pd - Power Dissipation: 170 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 21 ns
Pulse Width Distortion: 3.5 ns
Qualification: AEC-Q100
Reverse Channels: 2 Channel
Series: ISO7142CC-Q1
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: General Purpose
Вес, г 0.13

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»