ISO7330CDW, Digital Isolators Robust EMC, LP Trpl-Ch 3/0 Isolator

ISO7330CDW, Digital Isolators Robust EMC, LP Trpl-Ch 3/0 Isolator
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
от 10 шт.750 руб.
от 120 шт.569 руб.
от 280 шт.502.61 руб.
1 шт. на сумму 930 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004694130
Артикул: ISO7330CDW
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO733x Low Power Triple Channel Digital Isolators

Texas Instruments ISO733x Low Power Triple Channel Digital Isolators provide galvanic isolation up to 3000V RMS for 1 minute per UL and 4242V PK per VDE. These devices have three isolated channels comprised of logic input and output buffers. Each is separated by silicon dioxide (SiO 2 ) insulation barriers. The ISO7330 has all three channels in the same direction. Texas Instruments ISO7331 Isolators have the two channels in forward and one channel in reverse direction. The default output is 'low' for devices with suffix 'F' and 'high' for devices without suffix 'F' in case of input power or signal loss. When used with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground. These noise currents can interfere with or damage sensitive circuitry.

Технические параметры

Brand: Texas Instruments
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 160
Forward Channels: 3 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Supply Current: 4.3 mA
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 84 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 32 ns
Reverse Channels: 0 Channel
Series: ISO7330C
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.67

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»