ISO7710FDR, Digital Isolators Robust EMC, single-channel, reinforced digital isolator 8-SOIC -55 to 125

Фото 1/2 ISO7710FDR, Digital Isolators Robust EMC, single-channel, reinforced digital isolator 8-SOIC -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.320 руб.
от 100 шт.259 руб.
от 250 шт.232.92 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004694142
Артикул: ISO7710FDR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO771x/ISO771x-Q1 Digital Isolators

Texas Instruments ISO771x/ISO771x-Q1 Digital Isolators are a high-performance, single-channel digital isolator with 5000V RMS (DW package) and 3000V RMS (D package) isolation ratings per UL 1577. This device is also certified by VDE, TUV, CSA, and CQC. The ISO771x/ISO771x-Q1 provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. The isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier. In the event of input power or signal loss, the default output is high for a device without suffix F and low for a device with suffix F. When used in conjunction with isolated power supplies, the device helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Through innovative chip design and layout techniques, the electromagnetic compatibility of the ISO771x/ISO771x-Q1 device has been significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance. The Texas Instruments ISO771x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 5.9 mA
Package / Case: SOIC-8
Pd - Power Dissipation: 50 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 0.6 ns
Reverse Channels: 0 Channel
Series: ISO7710
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: High Speed
Brand Texas Instruments
Data Rate 100 Mb/s
Factory Pack Quantity 2500
Forward Channels 1 Channel
Isolation Type Capacitive Coupling
Isolation Voltage 3000 Vrms
Manufacturer Texas Instruments
Maximum Fall Time 3.9 ns
Maximum Operating Temperature +125 C
Maximum Rise Time 3.9 ns
Minimum Operating Temperature -55 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Operating Supply Current 5.9 mA
Package / Case SOIC-8
Packaging Cut Tape or Reel
Pd - Power Dissipation 50 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Product Type Digital Isolators
Propagation Delay Time 11 ns
Pulse Width Distortion 0.6 ns
Reverse Channels 0 Channel
Series ISO7710
Shutdown No Shutdown
Subcategory Interface ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.25 V
Type High Speed
Applications General-purpose
Forward Channel 1
Isolation Technology 电容隔离
Operating Temperature -55℃~+125℃
Reverse channel 0
Supply Voltage 2.25V~5.5V
Voltage Isolation or Not Without voltage isolation
Вес, г 0.18

Техническая документация

Datasheet
pdf, 840 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»