ISO7820LLDW, Digital Isolators Dual-channel, 2/0, 100-Mbps, high-performance, reinforced isolated LVDS buffer 16-SOIC -55 to 125

ISO7820LLDW, Digital Isolators Dual-channel, 2/0, 100-Mbps, high-performance, reinforced isolated LVDS buffer 16-SOIC -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
2 660 руб.
от 10 шт.2 290 руб.
от 25 шт.2 040 руб.
1 шт. на сумму 2 660 руб.
Плати частями
от 665 руб. × 4 платежа
Номенклатурный номер: 8004694159
Артикул: ISO7820LLDW
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO782xLL Dual-Channel Isolated LVDS Buffers

Texas Instruments ISO782xLL Dual-Channel Isolated LVDS Buffers are high-performance, isolated dual-LVDS buffers with 8000V PK isolation voltage. This device provides high electromagnetic immunity and low emissions at low power consumption while isolating the LVDS bus signal. Each isolation channel has an LVDS receive and transmit buffer separated by a silicon dioxide (SiO 2 ) insulation barrier. The ISO7820LL device has two forward-direction channels. The Texas Instruments ISO7821LL device has one forward and one reverse-direction channel. Through innovative chip design and layout techniques, the electromagnetic compatibility of the ISO782xLL has been significantly enhanced to ease system-level ESD, EFT, surge, and emission compliance.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 80
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5700 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 14.2 mA
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 152 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 17 ns
Pulse Width Distortion: 0 ns
Reverse Channels: 0 Channel
Series: ISO7820LL
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: LVDS
Brand Texas Instruments
Data Rate 100 Mb/s
Factory Pack Quantity 40
Forward Channels 2 Channel
Isolation Type Capacitive Coupling
Isolation Voltage 5.7 kVrms
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 4.5 mA, 14.2 mA
Package / Case SOIC-16
Packaging Tube
Pd - Power Dissipation 152 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 17 ns
Pulse Width Distortion 0 ns
Reverse Channels 0 Channel
RoHS Details
Series ISO7820LL
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.25 V
Type Dual Channel LVDS Isolator
Вес, г 0.64

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»