LM2903AVQPWRG4, Analog Comparators Dual Diff Comparator

LM2903AVQPWRG4, Analog Comparators Dual Diff Comparator
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.190 руб.
от 100 шт.157 руб.
от 500 шт.112.33 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8004694199
Артикул: LM2903AVQPWRG4
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
LMx93/LM2903 Dual / Quad Differential Comparators

Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators provide outstanding value for cost-sensitive applications. They feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2kV ESD performance with drop-in replacement convenience. All devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is also possible as long as the difference between the two supplies is within 2V to 36V, and V CC is at least 1.5V more positive than the input common-mode voltage. Quiescent current is independent of the supply voltage, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators are ideal for server PSUs, cordless power tools, and vacuum robots. The LM2903-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Comparator Type: Differential
Development Kit: BQ24610EVM-603
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Standard comparator
Ib - Input Bias Current: 250 nA
Ios - Input Offset Current: 10 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: 1 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 2 V to 32 V
Output Current per Channel: 6 mA
Output Type: Open Drain
Package / Case: TSSOP-8
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Response Time: 300 ns
Series: LM2903
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 32 V
Supply Voltage - Min: 2 V
Vos - Input Offset Voltage: 2.5 mV
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем