LM2903VQPWRQ1, Analog Comparators Auto Cat Dual Diff Comparator

LM2903VQPWRQ1, Analog Comparators Auto Cat Dual Diff Comparator
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.140 руб.
от 100 шт.93 руб.
от 500 шт.70.13 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004694202
Артикул: LM2903VQPWRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
LM2903-Q1 Dual Differential Comparator
Texas Instruments LM2903-Q1 Dual Differential Comparator consists of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is possible, as long as the difference between the two supplies is 2V to 36V, and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.

Технические параметры

Brand: Texas Instruments
Comparator Type: Differential
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
Factory Pack Quantity: Factory Pack Quantity: 2000
Ib - Input Bias Current: 250 nA
Ios - Input Offset Current: 50 nA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: 1 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 2 V to 30 V
Output Type: CMOS, TTL
Package / Case: TSSOP-8
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Qualification: AEC-Q100
Response Time: 1.3 us
Series: LM2903-Q1
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Technology: Bipolar
Type: Differential Comparator
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 7 mV
Common Mode Rejection Ratio (CMRR) -
Input Bias Current (Ib) 250nA
Input Hysteresis Voltage (Vhys) -
Input Offset Voltage (Vos) 7mV
Operating Temperature -40℃~+125℃
Output Mode -
Output Type 开集
Supply Voltage 2V~36V;1V~18V
Вес, г 0.04

Техническая документация

Datasheet
pdf, 3238 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем