LM5113QDPRRQ1, Gate Drivers Automotive 1.2-A/5-A, 100-V half bridge gate driver for GaNFET 10-WSON -40 to 125
![LM5113QDPRRQ1, Gate Drivers Automotive 1.2-A/5-A, 100-V half bridge gate driver for GaNFET 10-WSON -40 to 125](https://static.chipdip.ru/lib/938/DOC024938188.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 380 руб.
от 10 шт. —
1 090 руб.
от 100 шт. —
850 руб.
от 250 шт. —
750.52 руб.
1 шт.
на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
от 345 руб. × 4 платежа
Описание
Power\Power Management ICs\Gate Drivers
LM5113/LM5113-Q1 Half-Bridge Gate DriverTexas Instruments LM5113/LM5113-Q1 Half-Bridge Gate Driver is designed to drive both the high-side and the low-side enhancement mode Gallium Nitride (GaN) FETs in a synchronous buck or a half bridge configuration. The floating high-side driver is capable of driving a high-side enhancement mode GaN FET operating up to 100V. The high-side bias voltage is generated using a bootstrap technique and is internally clamped at 5.2V. This clamping prevents the gate voltage from exceeding the maximum gate-source voltage rating of enhancement mode GaN FETs. The inputs of the LM5113/LM5113-Q1 are TTL logic compatible and can withstand input voltages up to 14V regardless of the VDD voltage. The LM5113/LM5113-Q1 has split gate outputs, providing flexibility to adjust the turn-on and turn-off strength independently. The LM5113-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 4500 |
Fall Time: | 3.5 ns |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 26.5 ns |
Maximum Turn-On Delay Time: | 28 ns |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 2 mA |
Output Current: | 5 A |
Package / Case: | WSON-10 |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Half-Bridge Drivers |
Qualification: | AEC-Q100 |
Rise Time: | 7 ns |
Series: | LM5113-Q1 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Automotive | Yes |
High and Low Sides Dependency | Independent |
Input Logic Compatibility | TTL |
Maximum Fall Time - (ns) | 3.5(Typ) |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Rise Time - (ns) | 7(Typ) |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Number of Drivers | 2 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Peak Output Current - (A) | 5(Typ) |
Pin Count | 10 |
Standard Package Name | SON |
Supplier Package | WSON EP |
Вес, г | 0.05 |
Техническая документация
Datasheet LM5113QDPRRQ1
pdf, 2524 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем