LM5163HQDDARQ1, Switching Voltage Regulators Automotive 6V-100-V input, 0.5-A synchronous high-temperature buck DC/DC converter with ultra-l

LM5163HQDDARQ1, Switching Voltage Regulators Automotive 6V-100-V input, 0.5-A synchronous high-temperature buck DC/DC converter with ultra-l
Изображения служат только для ознакомления,
см. техническую документацию
1 290 руб.
от 10 шт.1 010 руб.
от 100 шт.793 руб.
от 250 шт.699.80 руб.
1 шт. на сумму 1 290 руб.
Плати частями
от 324 руб. × 4 платежа
Номенклатурный номер: 8004694304
Артикул: LM5163HQDDARQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 100 V
Input Voltage, Min: 6 V
Input Voltage: 6 V to 100 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 600 uA
Output Current: 500 mA
Output Voltage: 1.2 V to 90 V
Package / Case: SO-PowerPAD-8
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 10.5 uA
Series: LM5163H-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 6 V
Switching Frequency: 75 kHz to 1 MHz
Topology: Buck
Type: Synchronous
Вес, г 0.14

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем