LM5165DRCT, Switching Voltage Regulators 3V-65V, 150mA Sync Buck Converter

LM5165DRCT, Switching Voltage Regulators 3V-65V, 150mA Sync Buck Converter
Изображения служат только для ознакомления,
см. техническую документацию
1 200 руб.
от 10 шт.940 руб.
от 100 шт.735 руб.
от 250 шт.630.72 руб.
1 шт. на сумму 1 200 руб.
Плати частями
от 300 руб. × 4 платежа
Номенклатурный номер: 8004694305
Артикул: LM5165DRCT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 65 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 65 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 10 uA
Output Current: 150 mA
Output Voltage: Adjustable
Package / Case: VSON-10
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 10.5 uA
Series: LM5165
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 600 kHz
Topology: Buck
Type: Synchronous Buck Converter
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем