LM53600NQDSXTQ1, Switching Voltage Regulators Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150

LM53600NQDSXTQ1, Switching Voltage Regulators Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
1 630 руб.
от 10 шт.1 350 руб.
от 100 шт.1 010 руб.
от 250 шт.884.78 руб.
1 шт. на сумму 1 630 руб.
Плати частями
от 409 руб. × 4 платежа
Номенклатурный номер: 8004694311
Артикул: LM53600NQDSXTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LM53600-Q1/LM53601-Q1 Synchronous Buck Regulators
Texas Instruments LM53600-Q1/LM53601-Q1 Synchronous Buck Regulators are optimized for automotive applications, providing an output voltage of 5V, 3.3V, or an adjustable output. Load current up to 650mA is supported by the Texas Instruments LM53600-Q1, while the LM53601-Q1 supports up to 1000mA. Advanced high-speed circuitry allows each of these devices to regulate from an input of 18V to an output of 3.3V at a fixed frequency of 2.1MHz. Innovative architecture allows the device to regulate a 3.3V output from an input voltage of only 3.8V. The input voltage range up to 36V, with transient tolerance of up to 42V, eases input surge protection design.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 36 V
Input Voltage, Min: 3.55 V
Input Voltage: 3.55 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 23 uA
Output Current: 650 mA
Output Voltage: 3.3 V
Package/Case: WSON-10
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 23 uA
Series: LM53600-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.55 V
Switching Frequency: 2.1 MHz
Topology: Buck
Type: Synchronous Buck Regulator
Вес, г 0.02

Техническая документация

Datasheet
pdf, 2417 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем