LM73606QRNPRQ1, Switching Voltage Regulators Automotive qualified 3.5-V to 36-V, 6-A synchronous step-down voltage converter 30-WQFN -40 to

LM73606QRNPRQ1, Switching Voltage Regulators Automotive qualified 3.5-V to 36-V, 6-A synchronous step-down voltage converter 30-WQFN -40 to
Изображения служат только для ознакомления,
см. техническую документацию
1 930 руб.
от 10 шт.1 650 руб.
от 25 шт.1 580 руб.
от 100 шт.1 275.87 руб.
1 шт. на сумму 1 930 руб.
Плати частями
от 484 руб. × 4 платежа
Номенклатурный номер: 8004694324
Артикул: LM73606QRNPRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 36 V
Input Voltage, Min: 3.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 6 A
Output Voltage: 1 V to 34.2 V
Package / Case: WQFN-30
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 0.6 uA
Series: LM73606-Q1
Subcategory: PMIC-Power Management ICs
Switching Frequency: 350 kHz to 2.2 MHz
Topology: Buck
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем