LMZ31710X2EVM, Power Management IC Development Tools LMZ31710X2 EVAL MOD

LMZ31710X2EVM, Power Management IC Development Tools LMZ31710X2 EVAL MOD
Изображения служат только для ознакомления,
см. техническую документацию
57 810 руб.
1 шт. на сумму 57 810 руб.
Плати частями
от 14 454 руб. × 4 платежа
Номенклатурный номер: 8004694397
Артикул: LMZ31710X2EVM
Бренд: Texas Instruments

Описание

Engineering Development Tools\Power Management IC Development Tools

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2
Input Voltage: 2.95 V to 17 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Voltage: 600 mV, 900 mV, 1.2 V, 1.8 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: LMZ31710
Subcategory: Development Tools
Tool Is For Evaluation Of: LMZ31710
Tradename: SIMPLE SWITCHER
Type: Voltage Regulator-Switching Regulator
Вес, г 5.79