LP87563Q1EVM, Power Management IC Development Tools Triple Output 8-A + 4-A + 4-A Buck Converters With Integrated Switches Evaluation Module

LP87563Q1EVM, Power Management IC Development Tools Triple Output 8-A + 4-A + 4-A Buck Converters With Integrated Switches Evaluation Module
Изображения служат только для ознакомления,
см. техническую документацию
64 070 руб.
1 шт. на сумму 64 070 руб.
Плати частями
от 16 019 руб. × 4 платежа
Номенклатурный номер: 8004694446
Артикул: LP87563Q1EVM
Бренд: Texas Instruments

Описание

Engineering Development Tools\Power Management IC Development Tools
LP8756xQ1EVM Evaluation Module (EVM)
Texas Instruments LP8756xQ1EVM Evaluation Module (EVM) is designed to quickly and easily demonstrate the LP8756xQ1 high-performance, multi-phase step-down converter. The LP8756xQ1 converter is specified to meet the power management requirements of the latest applications processors and platform needs in automotive infotainment and cluster applications and also in automotive camera power applications. The TI LP8756xQ1 can be used in five different output configurations.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Automotive Infotainment, Clusters Applications
Input Voltage: 3.7 V
Interface Type: I2C
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Series: LP87563
Subcategory: Development Tools
Tool Is For Evaluation Of: LP87563Q1
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 12442 КБ