PCM1804DBR, Audio A/D Converter ICs Full Diff Anlg Inp 24-Bit 192KHz Ster

Фото 1/2 PCM1804DBR, Audio A/D Converter ICs Full Diff Anlg Inp 24-Bit 192KHz Ster
Изображения служат только для ознакомления,
см. техническую документацию
1 370 руб.
от 10 шт.1 130 руб.
от 100 шт.891 руб.
от 250 шт.800.11 руб.
1 шт. на сумму 1 370 руб.
Плати частями
от 344 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004694739
Артикул: PCM1804DBR
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio A/D Converter ICs
Audio Analog-to-Digital Converters
Texas Instruments Audio Analog-to-Digital Converters integrate best-in-class systems expertise, providing increased application flexibility, higher performance and design longevity. TI is committed to providing the silicon, software, application knowledge and local technical support to help you get to market faster.

Технические параметры

Brand: Texas Instruments
Development Kit: DEM-DAI1804
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Voltage: 5 V
Interface Type: Serial
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 2 Input
Number of Converters: 2 Converter
Operating Supply Voltage: 5 V
Package/Case: SSOP-28
Pd - Power Dissipation: 290 mW
Power Consumption: 265 mW
Product Category: Audio A/D Converter ICs
Product Type: Audio A/D Converter ICs
Product: Audio ADCs
Resolution: 24 bit
Sampling Rate: 192 kS/s
Series: PCM1804
SNR - Signal to Noise Ratio: 0 dB
Subcategory: Audio ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Stereo Audio ADC
Вес, г 0.71

Техническая документация

Datasheet PCM1804
pdf, 1127 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем