TPD1E10B09QDPYRQ1, ESD Suppressors / TVS Diodes Automotive 10-pF, +/-9-V, +/-20-kV ESD protection diode in 0402 package 2-X1SON -40 to 125

TPD1E10B09QDPYRQ1, ESD Suppressors / TVS Diodes Automotive 10-pF, +/-9-V, +/-20-kV ESD protection diode in 0402 package 2-X1SON -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.90 руб.
от 100 шт.43 руб.
от 1000 шт.27.90 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004694751
Артикул: TPD1E10B09QDPYRQ1
Бренд: Texas Instruments

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
TPD1E10B Single Channel ESD Protection Devices

Texas Instruments TPD1E10B06 and TPD1E10B09 are single-channel ESD protection devices in a small 0402 package. TI TPD1E10B09 offers ±20KV IEC air-gap, ±20KV contact ESD protection, and has an ESD clamp circuit with a back-to-back diode for bipolar or bidirectional signal support. The 10pF line capacitance is suitable for a wide range of applications supporting data rates up to 500Mbps. TPD1E10B06 offers over ±30KV IEC air-gap, over ±30KV contact ESD protection, and, like the TPD1E10B09, has an ESD clamp circuit with a back-to-back diode for bipolar or bidirectional signal support. The 10pF line capacitance is suitable for a wide range of applications supporting data rates up to 400Mbps. Typical applications for these TI ESD protection devices are audio lines (microphone, earphone and speakerphone), SD interface, keypad or other buttons, and V BUS pins of USB ports (ID).

Технические параметры

Brand: Texas Instruments
Breakdown Voltage: 9.5 V
Cd - Diode Capacitance: 10 pF
Clamping Voltage: 13 V
Factory Pack Quantity: Factory Pack Quantity: 10000
Ipp - Peak Pulse Current: 5.5 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 1 Channel
Operating Supply Voltage: 9 V
Package/Case: X1SON-2
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 90 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Qualification: AEC-Q100
Series: TPD1E10B09-Q1
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 20 kV
Vesd - Voltage ESD Contact: 20 kV
Working Voltage: 9 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов