LMR36506RS3QRPERQ1, Switching Voltage Regulators 3-V to 65-V, 0.6-A buck converter optimized for size and light load efficiency 9-VQFN-HR -4

LMR36506RS3QRPERQ1, Switching Voltage Regulators 3-V to 65-V, 0.6-A buck converter optimized for size and light load efficiency 9-VQFN-HR -4
Изображения служат только для ознакомления,
см. техническую документацию
1 400 руб.
от 10 шт.1 100 руб.
от 100 шт.865 руб.
от 250 шт.762.21 руб.
1 шт. на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
Номенклатурный номер: 8004694792
Артикул: LMR36506RS3QRPERQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LMR36506-Q1 Synchronous Buck Converter

Texas Instruments LMR36506-Q1 Synchronous Buck Converter is the industry"s smallest 65V, 0.6A synchronous step-down DC/DC converter in 2mm x 2mm HotRod™ package. This easy-to-use converter can handle input voltage transients up to 70V, provides excellent EMI performance, and supports fixed 3.3V, 5V, and other adjustable output voltages. The LMR36506-Q1 uses peak current mode control architecture with internal compensation and maintains stable operation with minimal output capacitance. The wide input operating range of the Texas Instruments LMR36506-Q1 helps it remain functional during a deep input voltage sag condition, making it an excellent choice for automotive applications withstanding severe cold crank start impulses.

Технические параметры

Brand: Texas Instruments
Development Kit: LMR36506EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 65 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 65 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 600 mA
Output Voltage: 3.3 V
Package / Case: VQFN-HR-9
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 4 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 400 kHz to 2.2 MHz
Topology: Buck

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем