SN65HVD1780DG4, RS-485 Interface IC 70V Fault Protected TIA485 Xcvr

SN65HVD1780DG4, RS-485 Interface IC 70V Fault Protected TIA485 Xcvr
Изображения служат только для ознакомления,
см. техническую документацию
1 790 руб.
от 10 шт.1 580 руб.
от 75 шт.1 170 руб.
Добавить в корзину 1 шт. на сумму 1 790 руб.
Плати частями
от 449 руб. × 4 платежа
Посмотреть аналоги14
Номенклатурный номер: 8004694888
Артикул: SN65HVD1780DG4
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
SN65HVD1780/1781/1782 RS-485 Transceivers Texas Instruments SN65HVD1780/1781/1782 RS-485 Transceivers are designed to survive overvoltage faults such as direct shorts. These direct shorts can be to power supplies, mis-wiring faults, connector failures, cable crushes, and tool mis-applications. The devices are also robust to ESD events with high levels of protection to the human-body-model specification. The SN65HVD1780/1781/1782 devices combine a differential driver and a differential receiver, which operate from a single power supply. In the SN65HVD1782, the driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. This port features a wide common- mode voltage range, making the devices suitable for multi-point applications over long cable runs.

Технические параметры

Brand: Texas Instruments
Data Rate: 115 kb/s
Duplex: Half Duplex
ESD Protection: 16 kV
Factory Pack Quantity: 75
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 6 mA
Operating Supply Voltage: 3.3 V, 5 V
Package/Case: SOIC-8
Packaging: Tube
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.15 V
Вес, г 0.08

Техническая документация

Datasheet
pdf, 975 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем