SN65HVD96D, RS-485 Interface IC SymPol Transceiver

SN65HVD96D, RS-485 Interface IC SymPol Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
1 260 руб.
от 10 шт.990 руб.
от 75 шт.771 руб.
1 шт. на сумму 1 260 руб.
Плати частями
от 315 руб. × 4 платежа
Номенклатурный номер: 8004694907
Артикул: SN65HVD96D
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
SN65HVD96 SymPol™ Transceiver
The Texas Instruments SN65HVD96 SymPol™ transceiver is designed to meet the requirements for a transceiver that operates with no errors if the twisted-pair signal wires are connected normally or reversed. The TI SN65HVD96 allows for error-free operation in applications in which the signal wires may become inadvertently reversed during installation or maintenance. This TI SymPol transceiver corrects this issue internally so no intervention from the controller or operator is required. TI SN65HVD96 SymPol transceivers can be used for point-to-point, multi-drop, or multi-point networks and are an upgrade to existing RS-485 networks.This TI device features up to 5 Mbps signaling and connects up to 32 nodes on one bus.

Технические параметры

Brand: Texas Instruments
Data Rate: 5 Mb/s
Duplex: Half Duplex
ESD Protection: ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 225
Function: Transceiver
Input Voltage: 5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 20 mA
Operating Supply Voltage: 5 V
Output Voltage: 400 mV, 2.4 V to 3.7 V
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 188 mW, 251 mW, 319 mW
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 40 ns, 70 ns
Series: SN65HVD96
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: SymPol
Brand Texas Instruments
Data Rate 5 Mb/s
Duplex Half Duplex
Factory Pack Quantity 75
Function Transceiver
Input Voltage 5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Receivers 1 Receiver
Operating Supply Current 20 mA
Operating Supply Voltage 5 V
Output Voltage 0.4 V, 2.4 V to 3.7 V
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 188 mW, 251 mW, 319 mW
Product RS-485 Transceivers
Product Category RS-485 Interface IC
Propagation Delay Time 40 ns, 70 ns
RoHS Details
Series SN65HVD96
Shutdown Shutdown
Tradename SymPol
Unit Weight 0.004706 oz
Вес, г 0.13

Техническая документация

Datasheet SN65HVD96D
pdf, 981 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем