SN74HC573APWT, Latches Octal Transparent DTYPE Latches

SN74HC573APWT, Latches Octal Transparent DTYPE Latches
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.210 руб.
от 100 шт.154 руб.
от 250 шт.149.06 руб.
1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004695203
Артикул: SN74HC573APWT
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Latches
Прозрачная защелка D-типа 1 канал 8: 8 IC Tri-State 20-TSSOP

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1250
Function: Transparent
High Level Output Current: -7.8 mA
Logic Family: HC
Logic Type: True
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channels
Number of Circuits: 8 Circuit
Number of Input Lines: 8 Line
Number of Output Lines: 8 Line
Operating Supply Voltage: 5 V
Output Type: 3-State
Package / Case: TSSOP-20
Polarity: Non-Inverting
Product Category: Latches
Product Type: Latches
Propagation Delay Time: 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V
Quiescent Current: 8 uA
Reset Type: No Reset
Series: SN74HC573A
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Type: D-Type
Base Product Number 74HC573 ->
Circuit 8:8
Current - Output High, Low 7.8mA, 7.8mA
Delay Time - Propagation 23ns
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 1
Logic Type D-Type Transparent Latch
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Output Type Tri-State
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 20-TSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74HC ->
Supplier Device Package 20-TSSOP
Voltage - Supply 2V ~ 6V
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем