TCAN1042GDRBTQ1, CAN Interface IC Automotive fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SON -55 to 125

TCAN1042GDRBTQ1, CAN Interface IC Automotive fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SON -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 10 шт.510 руб.
от 100 шт.411 руб.
от 250 шт.344.69 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8004695531
Артикул: TCAN1042GDRBTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\CAN Interface IC
TCAN1042/Q1 Fault Protected CAN Transceivers Texas Instruments TCAN1042/TCAN1042-Q1 Fault Protected CAN Transceivers meet the ISO1189-2 High-Speed CAN (Controller Area Network) physical layer standard. All devices are designed for use in CAN FD networks up to 2Mpbs. Devices with part numbers that include the "G" suffix are designed for data rates up to 5Mbps. Versions with the "V" have a secondary power supply input for I/O level shifting the input pin thresholds and RXD output level. This family of CAN transceivers has a low power standby mode with remote wake request feature. All devices also include many protection features to enhance device and CAN-network robustness. The TCAN1042-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Data Rate: 5 Mb/s
Development Kit: TCAN1042DEVM
ESD Protection: 16 kV
Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 45 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Package/Case: SON-8
Pd - Power Dissipation: 124 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 65 ns, 75 ns
Protocol Supported: CAN
Qualification: AEC-Q100
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed CAN Transceiver
Brand Texas Instruments
Data Rate 5 Mb/s
Development Kit TCAN1042DEVM
Factory Pack Quantity 250
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Receivers 1 Receiver
Operating Supply Current 45 mA
Operating Supply Voltage 4.5 V to 5.5 V
Package / Case SON-8
Packaging MouseReel
Pd - Power Dissipation 124 mW
Product CAN Transceivers
Product Category CAN Interface IC
Propagation Delay Time 65 ns, 75 ns
Protocol Supported CAN
Qualification AEC-Q100
RoHS Details
Series TCAN1042G-Q1
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Type High Speed CAN Transceiver
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1982 КБ
Чертеж
pdf, 198 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем