TCAN337GDCNT, CAN 5Mbps Power Down 3.3V 8-Pin SOT-23 T/R

TCAN337GDCNT, CAN 5Mbps Power Down 3.3V 8-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
Кратность заказа 250 шт.
250 шт. на сумму 117 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021971615
Артикул: TCAN337GDCNT
Бренд: Texas Instruments

Описание

Semiconductor - IC > Communication > Controller Area Network
TCAN33x 3.3V CAN Transceivers

Texas Instruments TCAN33x 3.3V CAN Transceivers are compatible with the ISO 11898 High-Speed CAN (Controller Area Network) Physical Layer standard. TCAN330, TCAN332, and TCAN334 are specified for data rates up to 1Mbps. Pending the release of the updated version of ISO 11898-2 including CAN FD, additional timing parameters defining loop delay symmetry are specified for the TCAN330G, TCAN332G, and TCAN334G. These devices include many protection features including driver and receiver Dominant Time Out (DTO) providing CAN network robustness. Integrated 12kV IEC-61000-4-2 ESD Contact Discharge protection eliminates the need for additional components for system level robustness.

Технические параметры

Brand: Texas Instruments
Data Rate: 5 Mb/s
ESD Protection: 25 kV
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: CAN
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 180 mA
Operating Supply Voltage: 3.3 V
Package / Case: SOT-23-8
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Protocol Supported: CAN
Series: TCAN337G
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: High Speed CAN FD Transceiver

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем