TL594CD, Switching Controllers PWM Controller

Фото 1/3 TL594CD, Switching Controllers PWM Controller
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.250 руб.
от 120 шт.179 руб.
от 520 шт.137.65 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004695692
Артикул: TL594CD
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Switching Controllers
Описание IC: PMIC; DC/DC switcher,PWM controller; 200mA; 1?40V; 300kHz Характеристики
Категория Микросхема
Тип ШИМ
Кол-во каналов 2
Мин.напряжение питания, В 7
Макс.напряжение питания, В 40

Технические параметры

Base Product Number TL594 ->
Clock Sync No
Control Features Dead Time Control, Frequency Control
Duty Cycle (Max) 97%
ECCN EAR99
Frequency - Switching 1kHz ~ 300kHz
Function Step-Up, Step-Down, Step-Up/Step-Down
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Outputs 2
Operating Temperature 0В°C ~ 70В°C (TA)
Output Configuration Positive
Output Phases 1
Output Type Transistor Driver
Package Tube
Package / Case 16-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SOIC
Synchronous Rectifier No
Topology Buck, Boost, Flyback, Forward Converter, Full-Brid
Voltage - Supply (Vcc/Vdd) 7V ~ 40V
Adjustable Output No
Automotive No
Control Method Voltage Mode PWM Controller
ECCN (US) EAR99
EU RoHS Compliant
Fall Time (ns) 45
Lead Shape Gull-wing
Maximum Duty Cycle (%) 45(Min)
Maximum Operating Supply Voltage (V) 40
Maximum Operating Temperature (°C) 70
Maximum Supply Current (mA) 12.4(Typ)
Minimum Operating Supply Voltage (V) 7
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Number of PWM Outputs 2
On/Off Pin No
Operating Supply Voltage (V) 7 to 40
Output Current (mA) 200(Max)
Output Voltage (V) 40(Max)
Packaging Tube
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Rise Time (ns) 200
Standard Package Name SO
Supplier Package SOIC
Switching Frequency (kHz) 300
Synchronous Pin No
Type Voltage Mode PWM Controller
Brand Texas Instruments
Duty Cycle - Max 45%
Factory Pack Quantity 40
Fall Time 40 ns
Height 1.58 mm
Length 9.9 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Voltage 15 V
Operating Temperature Range -40 C to+85 C
Output Current 200 mA
Output Voltage 40 V
Product Category Switching Controllers
Rise Time 100 ns
RoHS Details
Series TL594
Switching Frequency 300 kHz
Unit Weight 0.004998 oz
Вес, г 0.1417

Техническая документация

Документация
pdf, 1482 КБ
Datasheet TL594
pdf, 1564 КБ

Дополнительная информация

Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем