TLC7701QPW, Supervisory Circuits Adjustable Sngl SVS w/Prg Time Delay

TLC7701QPW, Supervisory Circuits Adjustable Sngl SVS w/Prg Time Delay
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 10 шт.590 руб.
от 100 шт.448 руб.
от 300 шт.363.85 руб.
1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004695790
Артикул: TLC7701QPW
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Supervisory Circuits
TLC77 Micropower Supply Voltage Supervisors

Texas Instruments TLC77 Micropower Supply Voltage Supervisors provide reset control, primarily in microcomputer and microprocessor systems. The TLC77 micropower supply voltage supervisors feature a precision voltage sensor as well as a power-on reset generator and automatic reset generation after voltage drop. The Texas Instruments TLC77 voltage supervisors offer a supply voltage range of 2V to 6V and can operate over a -55 C to 125 C temperature range.

Технические параметры

Battery Backup Switching: Backup
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 450
Features: Active Low Enable, Manual Reset
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 9 uA
Output Type: Active High, Active Low, Push-Pull
Overvoltage Threshold: 1.16 V
Package / Case: TSSOP-8
Packaging: Tube
Pd - Power Dissipation: 525 mW
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: Adjustable
Series: TLC7701
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Threshold Voltage: 1.1 V
Type: Voltage Supervisory
Undervoltage Threshold: Adjustable
Watchdog Timers: No Watchdog
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем