TLIN2029DQ1, LIN Transceivers Fault Protected Local Interconnect Network (LIN) Transceiver With Dominant State Timeout 8-SOIC -40 to 125

TLIN2029DQ1, LIN Transceivers Fault Protected Local Interconnect Network (LIN) Transceiver With Dominant State Timeout 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.380 руб.
от 75 шт.300 руб.
от 300 шт.263.32 руб.
1 шт. на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004695823
Артикул: TLIN2029DQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\LIN Transceivers
LIN Transceivers Fault Protected Local Interconnect Network (LIN) Transceiver With Dominant State Timeout 8-SOIC -40 to 125

Технические параметры

Brand: Texas Instruments
Data Rate: 20 kb/s
Development Kit: TLIN2029EVM
Factory Pack Quantity: Factory Pack Quantity: 525
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 4 V to 48 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: LIN Transceivers
Product Type: LIN Transceivers
Product: LIN Transceivers
Propagation Delay Time: 6 us
Qualification: AEC-Q100
Series: TLIN2029-Q1
Standard: LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A
Subcategory: Interface ICs
Supply Voltage - Max: 48 V
Supply Voltage - Min: 4 V
Type: LIN Physical Layer Transceiver
Data Rate 20kbps
Duplex -
Manufacturer Texas Instruments
Mounting Type Surface Mount
Number of Drivers/Receivers 1/1
Operating Temperature -40В°C ~ 125В°C(TA)
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Cut Tape(CT)
Part Status Active
Protocol LIN
Receiver Hysteresis 200mV
Series Automotive, AEC-Q100
Supplier Device Package 8-SOIC
Type Transceiver
Voltage - Supply 4V ~ 48V
Вес, г 0.08

Техническая документация

Документация
pdf, 2579 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем