TMCS1101A2BQDT, Board Mount Current Sensors Precision isolated current sensor with internal reference 8-SOIC -40 to 125

TMCS1101A2BQDT, Board Mount Current Sensors Precision isolated current sensor with internal reference 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 450 руб.
от 10 шт.1 140 руб.
от 100 шт.862 руб.
от 250 шт.715.41 руб.
1 шт. на сумму 1 450 руб.
Плати частями
от 364 руб. × 4 платежа
Номенклатурный номер: 8004696072
Артикул: TMCS1101A2BQDT
Бренд: Texas Instruments

Описание

Sensors\Current Sensors\Board Mount Current Sensors
TMCS1101/TMCS110-Q1 Isolated Current Sensors
Texas Instruments TMCS1101/TMCS1101-Q1 Precision Isolated Current Sensors are galvanically isolated Hall-effect current sensors capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. A low-drift, temperature-compensated signal chain provides <1.5% full-scale error across the device temperature range. The input current flows through an internal 1.8mΩ conductor that generates a magnetic field measured by an integrated Hall-effect sensor. This structure eliminates external concentrators and simplifies design. Low conductor resistance minimizes power loss and thermal dissipation. Inherent galvanic insulation provides a 600V lifetime working voltage and 3kVRMS basic isolation between the current path and circuitry. Integrated electrical shielding in the Texas Instruments TMCS1101 enables excellent common-mode rejection and transient immunity.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Moisture Sensitive: Yes
Package / Case: SOIC-8
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Series: TMCS1101
Subcategory: Sensors