TMP302BDRLR, Thermostats Low Power 1.4V Temperature Switch

TMP302BDRLR, Thermostats Low Power 1.4V Temperature Switch
Изображения служат только для ознакомления,
см. техническую документацию
95 руб.
от 10 шт.60 руб.
от 100 шт.49 руб.
от 500 шт.39.92 руб.
1 шт. на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004696113
Артикул: TMP302BDRLR
Бренд: Texas Instruments

Описание

Sensors\Temperature Sensors\Thermostats
TMP302 Pin-Selectable Temperature Switches

Texas Instruments TMP302 temperature switches in a SOT563 micro package offers low power (15µA max) and ease-of-use through pin-selectable trip points and hysteresis. The TMP302A, TMP302B, TMP302C, and TMP302D require no additional components for operation and can function independently of microprocessors or MCUs. The TI TMP302 temperature switch is ideal for cell phone handsets, portable media players, consumer electronics, and more.

Технические параметры

Accuracy: +/-0.2 C
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Thermostats
Product Type: Thermostats
Product: Temperature Switch
Series: TMP302B
Subcategory: Sensors
Вес, г 0.01