TMP6131QLPGMQ1, PTC Thermistors Automotive, 1%, 10-kohm linear thermistor in 0402, 0603/0805 and through hole packages 2-TO-92 -40 to 125

TMP6131QLPGMQ1, PTC Thermistors Automotive, 1%, 10-kohm linear thermistor in 0402, 0603/0805 and through hole packages 2-TO-92 -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.120 руб.
от 100 шт.93 руб.
от 500 шт.77.90 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004696145
Артикул: TMP6131QLPGMQ1
Бренд: Texas Instruments

Описание

Circuit Protection\Thermistors\PTC Thermistors
TMP61/TMP61-Q1 Silicon Linear Thermistors

Texas Instruments TMP61/TMP61-Q1 Silicon Linear Thermistors have a linear positive temperature coefficient (PTC) that results in a uniform, consistent temperature coefficient resistance (TCR) across a wide operating temperature range. These devices are designed for temperature measurement, protection, compensation, and control systems. Compared to traditional NTC thermistors, the TMP61/TMP61-Q1 offers enhanced linearity and consistent sensitivity across the full temperature range. They also have robust performance due to their immunity to environmental variation and their built-in fail-safe behavior at high temperatures. These devices are currently available in a 2-pin, surface-mount, 0402 footprint-compatible X1SON package and a 2-pin, through-hole, mini-sized transistor-outline TO-92S package. The TMP61-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Current Rating: 400 uA
Factory Pack Quantity: Factory Pack Quantity: 3000
Lead Spacing: 1.27 mm
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: TO-92-2
Packaging: Ammo Pack
Product Category: PTC Thermistors
Product Type: PTC Thermistors
Qualification: AEC-Q100
Resistance: 10 kOhms
Series: TMP61-Q1
Subcategory: Thermistors
Temperature Coefficient: 6400 PPM/C
Termination Style: SMD/SMT
Tolerance: 1%
Type: PTC
Voltage Rating DC: 5.5 VDC
Вес, г 0.12

Техническая документация