TMP708AIDBVR, Thermostats Resistor Program Temp Switch

TMP708AIDBVR, Thermostats Resistor Program Temp Switch
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.93 руб.
от 100 шт.73 руб.
от 500 шт.60.91 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004696147
Артикул: TMP708AIDBVR
Бренд: Texas Instruments

Описание

Sensors\Temperature Sensors\Thermostats
TMP708/TMP708-Q1 Trip Point Temperature Switch

Texas Instruments TMP708/TMP708-Q1 Trip Point Temperature Switch is a fully-integrated, resistor-programmable temperature switch with a temperature threshold set by just one external resistor within the entire operating range. The TMP708/TMP708-Q1 provides an open-drain, active-low output and has a 2.7V to 5.5V supply voltage range. The temperature threshold accuracy is typically ±0.5°C with a maximum of ±3 °C (60°C to 100°C). The quiescent current consumption is typically 40µA. Hysteresis is pin-selectable to 10°C or 30°C. The Texas Instruments TMP708-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Accuracy: +/-0.5 C
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Product Category: Thermostats
Product Type: Thermostats
Product: Temperature Switch
Series: TMP708
Subcategory: Sensors
Вес, г 0.02