TMP708AQDBVRQ1, Thermostats Automotive grade, ±3°C temperature switch with pin selectable 10°C and 30°C hy 5-SOT-23 -40 t

TMP708AQDBVRQ1, Thermostats Automotive grade, ±3°C temperature switch with pin selectable 10°C and 30°C hy 5-SOT-23 -40 t
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.120 руб.
от 100 шт.93 руб.
от 500 шт.79.84 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004696148
Артикул: TMP708AQDBVRQ1
Бренд: Texas Instruments

Описание

Sensors\Temperature Sensors\Thermostats
TMP708/TMP708-Q1 Trip Point Temperature Switch

Texas Instruments TMP708/TMP708-Q1 Trip Point Temperature Switch is a fully-integrated, resistor-programmable temperature switch with a temperature threshold set by just one external resistor within the entire operating range. The TMP708/TMP708-Q1 provides an open-drain, active-low output and has a 2.7V to 5.5V supply voltage range. The temperature threshold accuracy is typically ±0.5°C with a maximum of ±3 °C (60°C to 100°C). The quiescent current consumption is typically 40µA. Hysteresis is pin-selectable to 10°C or 30°C. The Texas Instruments TMP708-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Accuracy: +/-0.5 C
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Product Category: Thermostats
Product Type: Thermostats
Product: Temperature Switch
Qualification: AEC-Q100
Series: TMP708-Q1
Subcategory: Sensors
Вес, г 0.02