TPD1E04U04DPLT, ESD Protection Diodes / TVS Diodes 1-Channel ESD Protection Diode

Фото 1/2 TPD1E04U04DPLT, ESD Protection Diodes / TVS Diodes 1-Channel ESD Protection Diode
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.200 руб.
от 100 шт.153 руб.
от 250 шт.142.33 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004696212
Артикул: TPD1E04U04DPLT
Бренд: Texas Instruments

Описание

Unclassified
TPD1E04U04 1-Channel ESD Protection Diodes

Texas Instruments TPD1E04U04 1-Channel ESD Protection Diodes are a unidirectional TVS ESD protection diode for HDMI 2.0 and USB 3.0 circuit protection. The TPD1E04U04 is rated to dissipate ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (Level 4). This device features a 0.5pF IO capacitance making it ideal for protecting high-speed interfaces up to 6Gbps such as HDMI 2.0 and USB 3.0. The low dynamic resistance and ultra-low clamping voltage ensure system-level protection against transient events for sensitive SoCs. The Texas Instruments TPD1E04U04 is offered in the industry standard 0402 and 0201 packages.

Технические параметры

Brand: Texas Instruments
Breakdown Voltage: 4.5 V
Cd - Diode Capacitance: 0.65 pF
Clamping Voltage: 8.9 V
Factory Pack Quantity: Factory Pack Quantity: 1000
Ipp - Peak Pulse Current: 16 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 1 Channel
Operating Supply Voltage: 3.6 V
Package / Case: X2SON-2
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 16 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: TPD1E04U04
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 16 kV
Vesd - Voltage ESD Contact: 16 kV
Vf - Forward Voltage: 800 mV
Working Voltage: 3.6 V
Direction Type Uni-Directional
Maximum Clamping Voltage 8.9V
Minimum Breakdown Voltage 7.5V
Mounting Type Surface Mount
Package Type TPD1E04U04DPLT
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов