TPD2E2U06DRLR, ESD Protection Diodes / TVS Diodes Dual-Ch High-Speed ESD Protection
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
от 10 шт. —
110 руб.
от 100 шт. —
67 руб.
от 500 шт. —
49.17 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Unclassified
Описание Контроллеры, драйверы, ресиверы, трансиверы SOT5X35
Технические параметры
Brand: | Texas Instruments |
Breakdown Voltage: | 8.5 V |
Cd - Diode Capacitance: | 1.9 pF |
Clamping Voltage: | 12.4 V |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Ipp - Peak Pulse Current: | 5 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | 2 Channel |
Package / Case: | SOT-5X3-5 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 85 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | TPD2E2U06 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 25 kV |
Working Voltage: | 5.5 V |
Applications | Ethernet |
Base Part Number | TPD2E2U06 |
Capacitance @ Frequency | - |
Current - Peak Pulse (10/1000Вµs) | 5.5A(8/20Вµs) |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Package / Case | SOT-553 |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Power - Peak Pulse | 85W |
Power Line Protection | Yes |
Series | - |
Supplier Device Package | SOT-5 |
Type | Steering(Rail to Rail) |
Unidirectional Channels | 2 |
Voltage - Breakdown (Min) | 6.5V |
Voltage - Clamping (Max) @ Ipp | 12.4V(Typ) |
Voltage - Reverse Standoff (Typ) | 5.5V(Max) |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 9.7V |
Minimum Breakdown Voltage | 6.5V |
Package Type | SOT-5X3 |
Peak Pulse Power Dissipation | 85W |
Pin Count | 5 |
Вес, г | 0.02 |
Техническая документация
Документация
pdf, 1081 КБ