TPD6F003DQDR, EMI Filter Circuits 6Ch EMI Filter for Display Interface
![Фото 1/3 TPD6F003DQDR, EMI Filter Circuits 6Ch EMI Filter for Display Interface](https://static.chipdip.ru/lib/097/DOC027097805.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/692/DOC019692107.jpg)
![](https://static.chipdip.ru/lib/632/DOC035632160.jpg)
110 руб.
от 10 шт. —
94 руб.
от 100 шт. —
71 руб.
от 500 шт. —
53.57 руб.
1 шт.
на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Filters\EMI Filter Circuits
TPDxF003 4, 6 & 8-Channel EMI FiltersTexas Instruments TPDxF003 EMI Filters with Integrated ESD Protection comprises 6- (TPD6F003) and 8-channel (TPD8F003) EMI filters with integrated ESD protection in a space-saving 0.4mm pitch DQD package. The TI TPDxF003 is a highly integrated device designed to suppress EMI / RFI noise in all systems subjected to electromagnetic interferences. The low-pass filter arrays reduce EMI emissions and include ESD protection circuitry that prevents damage to the applications when subjected to ESD stress far exceeding IEC 61000-4-2 (Level 4). The Texas Instruments TPD6F003 and TPD8F003 filters are ideal for EMI filtering and protecting data lines from ESD at the LCD display, keypad, and memory interfaces.
Технические параметры
Attenuation: | 25 dB |
Brand: | Texas Instruments |
Capacitance: | 8.5 pF |
Circuit Type: | RC(Pi)Filter |
Cutoff Frequency: | 200 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Frequency Range: | 1 GHz |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | 4, 6, 8 Channel |
Operating Temperature Range: | -40 C to+85 C |
Package / Case: | WSON-12 |
Product Category: | EMI Filter Circuits |
Product Type: | EMI Filter Circuits |
Product: | EMI Network Filter Arrays |
Resistance: | 100 Ohms |
Series: | TPD6F003 |
Subcategory: | Filters |
Termination Style: | SMD/SMT |
Type: | EMI Filter with ESD Protection |
Automotive | No |
Capacitance (pF) | 8.5 |
Cut-Off Frequency (MHz) | 200 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Attenuation (dB) | >25 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Lines | 2 |
Number of Terminals | 12 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Resistance (Ohm) | 100 |
Termination Style | Flat Style |
Вес, г | 0.1 |