TPL5111DDCT, Timers & Support Products Ultra low power system timer (35 nA) for power gating in duty cycled applications 6-SOT-23-THIN -40 t

Фото 1/2 TPL5111DDCT, Timers & Support Products Ultra low power system timer (35 nA) for power gating in duty cycled applications 6-SOT-23-THIN -40 t
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.200 руб.
от 100 шт.147 руб.
от 250 шт.141.55 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004696233
Артикул: TPL5111DDCT
Бренд: Texas Instruments

Описание

Semiconductors\Clock & Timer ICs\Timers & Support Products
TPL5111 Ultra-Low Power System Timers

Texas Instruments TPL5111 Ultra-Low Power System Timers are is ideal for power gating in duty-cycled or battery powered applications. Consuming only 35nA, the TPL5111 can be used to enable and disable the power supply for a microcontroller or other system device. This drastically reduces the overall system standby current during sleep time. This power-saving enables the use of significantly smaller batteries and makes the TPL5111 well suited for energy harvesting or wireless sensor applications. The TPL5111 provides selectable timing intervals from 100ms to 7200s. These TPL5111 timers have a unique one-shot feature where the timer will only assert its enable pulse for one cycle.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 750
High Level Output Current: 1 mA
Low Level Output Current: -1 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 35 nA
Package / Case: SOT-23-6
Product Category: Timers & Support Products
Product Type: Timers & Support Products
Series: TPL5111
Shutdown: No Shutdown
Subcategory: Clock & Timer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Type: Timer
Количество Выводов 6вывод(-ов)
Корпус Цифровой ИС SOT-23
Максимальная Рабочая Температура 105°C
Максимальное Напряжение Питания 5.5В
Минимальная Рабочая Температура -40°C
Минимальное Напряжение Питания 1.8В
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Вес, г 0.281

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем