TPS2069DDBVR, Power Switch ICs - Power Distribution 1.5A loading, 4.5-5.5V, 76mohm USB power switch, active-high, output discharge, reverse
![Фото 1/3 TPS2069DDBVR, Power Switch ICs - Power Distribution 1.5A loading, 4.5-5.5V, 76mohm USB power switch, active-high, output discharge, reverse](https://static.chipdip.ru/lib/088/DOC024088842.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/503/DOC004503871.jpg)
![](https://static.chipdip.ru/lib/907/DOC012907483.jpg)
160 руб.
от 10 шт. —
140 руб.
от 100 шт. —
94 руб.
от 500 шт. —
77.03 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Power Switch ICs - Power Distribution
TPS2065D & TPS2069D Power Distribution SwitchesTexas Instruments TPS2065D & TPS2069D USB Power Distribution Switches are intended for applications such as USB where heavy capacitive loads and short circuits are likely to be encountered. The devices can continuously deliver up to 1A (TPS2065D) or 1.5A (TPS2069D) output current. Each device limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current limit threshold. This feature provides a predictable fault current under all conditions. The fast overload response time eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turn-off.
Технические параметры
Brand: | Texas Instruments |
Current Limit: | 2.1 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 10 ms |
On Resistance - Max: | 115 mOhms |
On Time - Max: | 3 ms |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 1.5 A |
Package / Case: | SOT-23-5 |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | USB Power Switches |
Series: | TPS2069D |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | USB Switch |
Brand | Texas Instruments |
Current Limit | 2.15 A |
Factory Pack Quantity | 3000 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of Outputs | 1 Output |
Off Time - Max | 2.5 ms |
On Resistance - Max | 121 mOhms |
On Time - Max | 2.2 ms |
Operating Supply Voltage | 4.5 V to 5.5 V |
Output Current | 1.5 A |
Package / Case | SOT-23-5 |
Packaging | Cut Tape or Reel |
Product | USB Power Switches |
Product Category | Power Switch ICs-Power Distribution |
Product Type | Power Switch ICs-Power Distribution |
Series | TPS2069D |
Subcategory | Switch ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Type | High Side |
Automotive | No |
Current Limit (A) | 2.15 |
ECCN (US) | EAR99 |
Enable Logic | Active High |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Switches | 1 |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Switch On Resistance (mOhm) | 76 |
Typical Fall Time (us) | 430 |
Typical Rise Time (us) | 700 |
Typical Turn-Off Delay Time (us) | 2100 |
Typical Turn-On Delay Time (us) | 1700 |
Typical UVLO Threshold (V) | 3.75 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1237 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем