TPS53315RGFR, Switching Voltage Regulators 12A Step-Down Reg
![Фото 1/2 TPS53315RGFR, Switching Voltage Regulators 12A Step-Down Reg](https://static.chipdip.ru/lib/214/DOC027214599.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/047/DOC031047461.jpg)
1 730 руб.
от 10 шт. —
1 530 руб.
от 25 шт. —
1 410 руб.
от 100 шт. —
1 144.22 руб.
1 шт.
на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
от 434 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC ThermistorsKYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 15 V |
Input Voltage, Min: | 3 V |
Input Voltage: | 3 V to 15 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 320 uA |
Output Current: | 12 A |
Output Voltage: | 600 mV to 5.5 V |
Package / Case: | VQFN-40 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 10 uA |
Series: | TPS53315 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1.07 MHz |
Topology: | Buck |
Tradename: | SWIFT |
Type: | Voltage Converter |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 96 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Input Voltage (V) | 15 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 12 |
Minimum Input Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 4.5 to 25 |
Output Type | Adjustable |
Output Voltage (V) | 0.6 to 5.5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 40 |
Pin Count | 40 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Switching Frequency (kHz) | 250 to 1000 |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 320 |
Вес, г | 0.1 |
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем