TPS54339EDDAR, Switching Voltage Regulators 4.5V-23V Input 3A Sync SD Cnvtr

TPS54339EDDAR, Switching Voltage Regulators 4.5V-23V Input 3A Sync SD Cnvtr
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 10 шт.430 руб.
от 100 шт.343 руб.
от 250 шт.301.62 руб.
1 шт. на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004696536
Артикул: TPS54339EDDAR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS54339EEVM-056
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 23 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 23 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 600 uA
Output Current: 3 A
Output Voltage: 760 mV to 7 V
Package / Case: SO-PowerPad-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 3 uA
Series: TPS54339E
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 600 kHz
Topology: Buck
Tradename: D-CAP2
Type: Step Down Converter
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем