TPS54525PWP, Switching Voltage Regulators 4.5-18V Input,5.5A Sync SD Converter

TPS54525PWP, Switching Voltage Regulators 4.5-18V Input,5.5A Sync SD Converter
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 10 шт.580 руб.
от 90 шт.451 руб.
от 270 шт.399.43 руб.
1 шт. на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004696553
Артикул: TPS54525PWP
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS54525EVM-608
Factory Pack Quantity: Factory Pack Quantity: 270
Input Voltage, Max: 18 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 18 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 900 uA
Output Current: 5.5 A
Output Voltage: 760 mV to 5.5 V
Package / Case: HTSSOP-14
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 3.6 uA
Series: TPS54525
Subcategory: PMIC-Power Management ICs
Switching Frequency: 650 kHz
Topology: Buck
Tradename: D-CAP2
Type: Voltage Converter
Brand Texas Instruments
Development Kit TPS54525EVM-608
Factory Pack Quantity 90
Input Voltage 4.5 V to 18 V
Input Voltage MAX 18 V
Input Voltage MIN 4.5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Temperature Range -40 C to+85 C
Output Current 5.5 A
Output Voltage 0.76 V to 5.5 V
Package / Case HTSSOP-14
Packaging Tube
Product Voltage Regulators
Product Category Voltage Regulators-Switching Regulators
RoHS Details
Series TPS54525
Switching Frequency 650 kHz
Topology Buck
Tradename D-CAP2
Type Voltage Converter
Unit Weight 0.002046 oz
Вес, г 0.06

Техническая документация

Документация
pdf, 972 КБ