TPS54618CQRTERQ1, Switching Voltage Regulators Automotive 2.95-V to 6-V, 6-A, 2-MHz synchronous buck converter 16-WQFN -40 to 125

TPS54618CQRTERQ1, Switching Voltage Regulators Automotive 2.95-V to 6-V, 6-A, 2-MHz synchronous buck converter 16-WQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
от 10 шт.800 руб.
от 100 шт.613 руб.
от 250 шт.541.57 руб.
1 шт. на сумму 1 000 руб.
Плати частями
от 250 руб. × 4 платежа
Номенклатурный номер: 8004696567
Артикул: TPS54618CQRTERQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.95 V
Input Voltage: 2.95 V to 6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5.5 uA
Output Current: 6 A
Output Voltage: 800 mV to 4.5 V
Package / Case: WQFN-16
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 515 uA
Series: TPS54618C-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 300 kHz to 2 MHz
Topology: Buck
Type: Synchronous

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем