TPS549A20RVET, Switching Voltage Regulators 4.5V to 25V input DCAP3 Mode

TPS549A20RVET, Switching Voltage Regulators 4.5V to 25V input DCAP3 Mode
Изображения служат только для ознакомления,
см. техническую документацию
2 580 руб.
от 10 шт.2 220 руб.
от 25 шт.1 980 руб.
от 100 шт.1 595.73 руб.
1 шт. на сумму 2 580 руб.
Плати частями
от 645 руб. × 4 платежа
Номенклатурный номер: 8004696580
Артикул: TPS549A20RVET
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 20 V
Input Voltage, Min: 1.5 V
Input Voltage: 1.5 V to 20 V
Load Regulation: 0.5%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 15 A
Output Voltage: 600 mV to 5.5 V
Package / Case: VQFN-CLIP-28
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 850 uA
Series: TPS549A20
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: Programmable
Topology: Buck
Tradename: SWIFT
Type: SWIFT Converter
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем