TPS61390RTET, Switching Voltage Regulators 85-VOUT boost converter with current mirror and sample and hold 16-WQFN -40 to 125

TPS61390RTET, Switching Voltage Regulators 85-VOUT boost converter with current mirror and sample and hold 16-WQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 220 руб.
от 10 шт.960 руб.
от 100 шт.747 руб.
от 250 шт.655.23 руб.
1 шт. на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
Номенклатурный номер: 8004696678
Артикул: TPS61390RTET
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS61390 85VOUT Boost Converters
Texas Instruments TPS61390 85V OUT Boost Converters are fully integrated, with an 85V FET to convert a low input voltage to a higher voltage for biasing the APD. The devices support an input voltage ranging from 2.5V to 5.5V, and operates at a 700kHz pulse-width modulation (PWM) crossing the whole load range.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Input Voltage: 2.5 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Voltage: 20 V to 85 V
Package / Case: WQFN-16
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 110 uA
Series: TPS61390
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.5 V
Switching Frequency: 700 kHz
Topology: Boost
Type: Converter
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем