TPS62152AQRGTRQ1, Switching Voltage Regulators 3-V to 17-V, 1-A step-down converter with DCS-Control™ 16-VQFN -40 to 125

TPS62152AQRGTRQ1, Switching Voltage Regulators 3-V to 17-V, 1-A step-down converter with DCS-Control™ 16-VQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.430 руб.
от 100 шт.323 руб.
от 250 шт.284.86 руб.
1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004696704
Артикул: TPS62152AQRGTRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 17 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 17 V
Load Regulation: 0.05%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 17 uA
Output Current: 1 A
Output Voltage: 3.3 V
Package / Case: VQFN-16
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 17 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 2.5 MHz
Topology: Buck
Type: Voltage Converter
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем