TPS62243DRVR, Switching Voltage Regulators 2.25MHz 300mA Step- Down Converter

TPS62243DRVR, Switching Voltage Regulators 2.25MHz 300mA Step- Down Converter
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.310 руб.
от 100 шт.220 руб.
от 500 шт.181.69 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004696721
Артикул: TPS62243DRVR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2 V
Input Voltage: 2 V to 6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 15 uA
Output Current: 300 mA
Output Voltage: 1.8 V
Package/Case: WSON-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 15 uA
Series: TPS62243
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2.25 MHz
Topology: Buck
Type: DC/DC Converter
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1911 КБ
Чертеж
pdf, 586 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем