TPS62293DRVT, Switching Voltage Regulators 2.25MHz 1A Step-Down Cnvrtr

TPS62293DRVT, Switching Voltage Regulators 2.25MHz 1A Step-Down Cnvrtr
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
от 10 шт.540 руб.
от 100 шт.420 руб.
1 шт. на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004696727
Артикул: TPS62293DRVT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 6 V
Input Voltage, Min: 2.3 V
Input Voltage: 2.3 V to 6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 15 uA
Output Current: 1 A
Output Voltage: 1.8 V
Package/Case: WSON-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 268 uA
Series: TPS62293
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2.25 MHz
Topology: Buck
Type: Voltage Converter
Вес, г 0.01

Техническая документация

Чертеж
pdf, 586 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем